Microchip DSPIC33CK128MP206-E/MR

16-bit MCU/DSC, 128 KB, 16384 Bytes, 100 MHz, 3 to 3.6V, QFN-64, RoHS
$ 2.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CK128MP206-E/MR.

Microchip

Datasheet646 pages3 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-0.83%

Alternate Parts

Price @ 1000
$ 2.135
$ 1.92
$ 1.92
Stock
80,780
64,746
64,746
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-05-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33CK128MP206-E/MR provided by its distributors.

16-bit MCU/DSC, 128 KB, 16384 Bytes, 100 MHz, 3 to 3.6V, QFN-64, RoHS
Microchip SCT
dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, OpAmps, 12bit ADCs, PWM
16 BIT DSC, 128KB FLASH, 16KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG
IC MCU 16BIT 128KB FLASH 64QFN
DSC, 100MHZ, 128KB, QFN-EP-64;
16-Bit Size, 64MHz, CMOS, PQCC64
16 BIT DSC, 128KB FLASH, 16KB RA
Dsc, 100Mhz, 128Kb, Qfn-Ep-64; Product Range:Dspic33C; Core Frequency:100Mhz; Flash Memory Size:128Kb; No. Of I/O S:53I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:-; Dsc Case Style:Qfn-Ep; No. Of Pins:64Pins Rohs Compliant: Yes |Microchip Technology DSPIC33CK128MP206-E/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CK128MP206-EMR
  • DSPIC33CK128MP206E/MR
  • DSPIC33CK128MP206EMR