Microchip DSC557-0344FI0T

$ 2.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC557-0344FI0T.

Microchip

Datasheet24 pages3 years ago

Upverter

Farnell

Electro Sonic

Inventory History

3 month trend:
-38.60%

CAD Models

Download Microchip DSC557-0344FI0T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.318
$ 2.37
$ 2.37
Stock
93,081
82,839
82,839
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
14
14
14
PLL
Yes
-
-
Input
-
-
-
Max Frequency
100 MHz
-
-
Number of Outputs
2
-
-
Min Supply Voltage
2.25 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Projected EOL Date2039-09-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

ECS InternationalECS-3953M-1000-AU-TR
Oscillator XO 100MHz ±100ppm 15pF HCMOS 60% 3.3V Automotive 4-Pin Mini-SMD T/R
100MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Silicon LabSI50122-A4-GM
CLOCK GENERATOR, MEMS, 100MHz, CMOS, PDSO10
Silicon LabSI50122-A2-GM
PLL Clock Generator Single 10-Pin TDFN EP Tube
ECS InternationalECS-3963-1000-AU-TR
Oscillator XO 100MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-3951M-1000-AU-TR
Oscillator XO 100MHz ±100ppm 30pF HCMOS 60% 5V Automotive 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Microchip DSC557-0344FI0T provided by its distributors.

Mems Pcie Clock Generator, -40C-85C, 100PPM 14 VQFN 2.5X3.2X0.9MM T/r Rohs Compliant: Yes
Clock Generator, 2.3 MHz to 460 MHz, 2 Outputs, 2.25 V to 3.6 V, 14 Pins, VQFN-EP
Clock Generator, 100Mhz, Qfn-14 Rohs Compliant: Yes |Microchip Technology DSC557-0344FI0T
IC CLOCK GEN PCIE 14QFN / PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 14-QFN (2.5x3.2)
Oscillator MEMS 100MHz ±100ppm (Stability) HCSL 52% 3.3V 14-Pin QFN EP SMD T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSC557-0344FI0-T
  • DSC5570344FI0T