Microchip DSC2030FI2-C0002

Clock Generation, 400MHz, 2.5 to 3.3V, VQFN-14, RoHS
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC2030FI2-C0002.

Microchip

Datasheet5 pages12 years ago
Datasheet5 pages12 years ago

Alternate Parts

Price @ 1000
$ 3.14
$ 2.84
Stock
45,564
47,474
Authorized Distributors
3
3
Case/Package
VQFN
-
Number of Pins
14
14
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
100 MHz
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2039-12-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC2030FI2-C0002 provided by its distributors.

Clock Generation, 400MHz, 2.5 to 3.3V, VQFN-14, RoHS
Microchip SCT
MEMS Clock Generator, -40C-85C, 25ppm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.