Microchip BM78SPP05MC2-0002AA

Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
$ 9.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip BM78SPP05MC2-0002AA.

Microchip

Datasheet48 pages3 years ago
Datasheet50 pages3 years ago

Microchip SCT

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+41.04%

CAD Models

Download Microchip BM78SPP05MC2-0002AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-01-15
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2016-01-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Bluetooth class 2 Dual Mode surface mount data module with chip antenna
Bluetooth Module, V 5.0 LE, 2.402GHz to 2.48GHz, 3.5 dBm, -95dBm, -93dBm
Texas InstrumentsCC2564MODNCMOET
Bluetooth v4.1 (BLE) + EDR SMART SOC Class 1.5 4Mbps Automotive 33-Pin QFM T/R
Bluetooth Modules – 802.15.1; MICROCHIP; RN4677-V/RM100; 2.4 mm; UART; 3.2 V - 4.3 V; 50 kbps
NXP SemiconductorsJN5168-001-M00Z
JN5168 Series 3.6 V 17 mA 2.4 GHz Ultra Low Power High Performance Module
Texas InstrumentsCC3200MODR1M2AMOBR
SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi® and Internet-of-Things wireless module 63-QFM -20 to 70

Descriptions

Descriptions of Microchip BM78SPP05MC2-0002AA provided by its distributors.

Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 30-Pin Tray
Bluetooth Modules, 3.3V to 4.2V, -20C to +70C, MODULE-30, RoHS
Microchip SCT
Bluetooth Module, V 5.0 LE + EDR, Class 2, 2.402GHz to 2.48GHz, 1.5dBm, IS1678SM-151, -90dBm, -92dBm
BT Dual Mode Module - Unshielded
BT4.2 DM SPP/GATT FLASH -ANT-SH
Bluetooth 5 Dual-Mode, No Shield, No Antenna Module 30 Module 12X15Mm Tray Rohs Compliant: Yes |Microchip Technology BM78SPP05MC2-0002AA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.