
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ATTINY84V-10MURCT-ND | 5,110 | 1 | Cut Tape | ||||||||
| TME | ATTINY84V-10MUR | 0 | 6K | 11h | ||||||||
| Newark | ATTINY84V-10MUR | 0 | 6K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATTINY84V-10MUR | 0 | 1500 | Bulk | ||||||||
| Microchip | ATTINY84V-10MUR | 0 | 6K | Tape & Reel | 2h |
Download Microchip ATTINY84V-10MUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: