
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ATTINY44A-SSFRCT-ND | 1,193 | 1 | Cut Tape | ||||||||
| TME | ATTINY44A-SSFR | 0 | 3K | 17h | ||||||||
| Microchip | ATTINY44A-SSFR | 174,000 | 150 | Tape & Reel | 1h | |||||||
| Newark | ATTINY44A-SSFR | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATTINY44A-SSFR | 0 | 750 | Bulk |
Download Microchip ATTINY44A-SSFR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATTINY44A-SSFR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: