
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ATTINY24-20MUR | 0 | 6K | 13h | ||||||||
| Microchip | ATTINY24-20MUR | 6,000 | 6K | Tape & Reel | 5h | |||||||
| Newark | ATTINY24-20MUR | 0 | 6K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATTINY24-20MUR | 0 | 1500 | Bulk | ||||||||
| Master Electronics | ATTINY24-20MUR | 0 | 1500 |
Download Microchip ATTINY24-20MUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATTINY24-20MUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: