Microchip ATTINY1617-MNR

16KB 1.8V~5.5V AVR 20MHz FLASH 22 QFN-24-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1617-MNR.

Microchip

Datasheet598 pages6 years ago
Datasheet633 pages6 years ago

Upverter

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+12.56%

CAD Models

Download Microchip ATTINY1617-MNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.866
$ 0.98
$ 0.98
Stock
767,793
452,122
452,122
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
22
22
22
Interface
2-Wire, I2C, SPI, UART
2-Wire, I2C, IrDA, LIN, SPI, UART
2-Wire, I2C, IrDA, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-04-04
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY1617-MNR provided by its distributors.

16KB 1.8V~5.5V AVR 20MHz FLASH 22 QFN-24-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-24, RoHS
Microchip SCT
MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 24-Pin VQFN EP T/R
1.8V~5.5V 20MHz 2KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT 22 1 1.8V 5.5V 20MHz I2C,IrDA,LINbus,SPI,UART,USART 256 x 8 A/D 24x10b,D/A 3x8b 8bit AVR QFN-24 4mm*4mm*850¦Ìm
Mcu, 8Bit, Avr, 20Mhz, Qfn-24; Product Range:Avr Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:16Kb; Ram Memory Size:2Kb; No. Of Pins:24Pins; Mcu Case Style:Qfn; No. Of I/O S:22I/O S; Embedded Interface Type:I2C, Spi, Usart;rohs Compliant: Yes |Microchip Technology ATTINY1617-MNR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1617MNR