
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ATSAMV71N20B-AABT | 1,000 | 1K | Tape & Reel | ||||||||
| DigiKey | ATSAMV71N20B-AABT-CT-ND | 4,826 | 1 | Cut Tape | ||||||||
| NAC Semi | XSKDRABV0059804 | 3,000 | 1K | 3d | ||||||||
| TME | ATSAMV71N20B-AABT | 0 | 1K | 6h | ||||||||
| Microchip | ATSAMV71N20B-AABT | 23,000 | 1K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Microchip ATSAMV71N20B-AABT.
Download Microchip ATSAMV71N20B-AABT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATSAMV71N20B-AABT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATSAMV71N20B-AABT.