What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATSAME54P19A-CTUT-EFP

Microcontroller 32-Bit ARM Cortex-M4F RISC 512KB Flash 128-Pin TFBGA T/R
$ 20.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME54P19A-CTUT-EFP.

Microchip

Datasheet0 pages0 years ago

Newark

Augswan

Geoflip

CAD Models

Download Microchip ATSAME54P19A-CTUT-EFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.16
$ 20.16
$ 20.16
Stock
96,679
145,534
145,534
Authorized Distributors
6
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
120
120
120
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
99
99
Interface
-
CAN, Ethernet, I2C, LIN, RS-485, SPI, USART, USB
CAN, Ethernet, I2C, LIN, RS-485, SPI, USART, USB
Memory Type
-
FLASH
FLASH
Memory Size
-
512 kB
512 kB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-07-04
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2019-07-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip ATSAME54P19A-CTUT-EFP provided by its distributors.

Microcontroller 32-Bit ARM Cortex-M4F RISC 512KB Flash 128-Pin TFBGA T/R
CM4, TFBGA120, 512KFlash, T&R, USB, Ethernet, CAN, Extended Flash Performance
Mcu, 32Bit, 120Mhz, Tfbga-120; Product Range:Sam 32 Family Sam E5X Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:512Kb; No. Of Pins:120Pins Rohs Compliant: Yes |Microchip Technology ATSAME54P19A-CTUT-EFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.