What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATSAME54P19A-CTUT

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA120
$ 20.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME54P19A-CTUT.

Upverter

Datasheet0 pages0 years ago

Microchip

Newark

Electro Sonic

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAME54P19A-CTUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.16
$ 20.16
$ 20.16
Stock
151,461
105,557
105,557
Authorized Distributors
6
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
120
120
120
Core Architecture
-
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Number of I/Os
99
-
-
Interface
CAN, Ethernet, I2C, LIN, RS-485, SPI, USART, USB
-
-
Memory Type
FLASH
-
-
Memory Size
512 kB
-
-
Min Supply Voltage
1.71 V
-
-
Max Supply Voltage
3.63 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-03-06
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAME54P19A-CTUT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA120
MCU 32-Bit SAM E54 ARM Cortex-M4F Core RISC 512Kbyte Flash 192Kbyte RAM 1.8V/2.5V/3.3V 120-Pin TFBGA SMD T/R
Mcu, 32Bit, 120Mhz, Tfbga-120; Product Range:Sam 32 Family Sam E5X Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:512Kb; No. Of Pins:120Pins Rohs Compliant: Yes |Microchip Technology ATSAME54P19A-CTUT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.