Microchip ATSAMD51G19A-MFT

MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.63V 48-Pin QFN T/R
$ 14.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51G19A-MFT.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMD51G19A-MFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.1
$ 4.39
$ 4.39
Stock
143,236
1,226,112
1,226,112
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
37
37
Interface
-
EBI/EMI, I2C, IrDA, SPI, UART, USART, USB
EBI/EMI, I2C, IrDA, SPI, UART, USART, USB
Memory Type
-
FLASH
FLASH
Memory Size
-
512 kB
512 kB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-08-07
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATSAMD51G19A-MFT provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.63V 48-Pin QFN T/R
CM4, QFN48, 512KFlash,T&R, USB,Extended Temp
Touch and Gesture, 1.71V to 3.6V, VQFN-48, RoHS
Microchip SCT
IC MCU 32BIT 512KB FLASH 48VQFN
120MHZ 512KB FLASH 48 QFN PKG IN
Mcu, 32Bit, 120Mhz, Vqfn-48; Product Range:Sam 32 Family Sam D5X Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:512Kb; No. Of Pins:48Pins Rohs Compliant: Yes |Microchip Technology ATSAMD51G19A-MFT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.