Microchip AT88SC0808CA-PU

EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V 8-Pin PDIP
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT88SC0808CA-PU.

Newark

Datasheet24 pages10 years ago
Datasheet24 pages12 years ago

Components Direct

SHENGYU ELECTRONICS

CAD Models

Download Microchip AT88SC0808CA-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Microchip93LC76C-I/P
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip24LC08B-I/P
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC08B/P
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM - PDIP-8
EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip AT88SC0808CA-PU provided by its distributors.

EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V 8-Pin PDIP
Security Crypto Memory, 4MHz, 8Kb, 2.7Vcc to 3.6Vcc, PDIP-8, RoHS
Microchip SCT
CRYPTOMEM GEN2 8KBIT 8 ZONE 8 PDIP GRN
Memory Interface Type:serial I2C (2-Wire); Memory Size:8Kbit; Eeprom Memory Configuration:1K X 8Bit; Clock Frequency:5Mhz; Memory Case Style:dip; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT88SC0808CA-PU.