
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AT42QT1481-ANR | 0 | 2K | 9h | ||||||||
| Newark | AT42QT1481-ANR | 0 | 2K | Tape & Reel | ||||||||
| Onlinecomponents.com | AT42QT1481-ANR | 0 | 500 | Bulk | ||||||||
| Microchip | AT42QT1481-ANR | 0 | 2K | Tape & Reel | 17m | |||||||
| Master Electronics | AT42QT1481-ANR | 0 | 500 |
Download datasheets and manufacturer documentation for Microchip AT42QT1481-ANR.
Download Microchip AT42QT1481-ANR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip AT42QT1481-ANR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip AT42QT1481-ANR.