Microchip AT42QT1481-AN

S-PQFP-G44 Buttons 44-TQFP SPI UART capacitive touch sensor 10mm 13mA 11b 4.75V~5.25V
$ 4.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT42QT1481-AN.

Microchip

Datasheet73 pages14 years ago

Inventory History

3 month trend:
-1.72%

CAD Models

Download Microchip AT42QT1481-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.913
$ 6.84
Stock
99,281
84,061
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Resolution
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-08-06
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT42QT1481-AN provided by its distributors.

S-PQFP-G44 Buttons 44-TQFP SPI UART capacitive touch sensor 10mm 13mA 11b 4.75V~5.25V
Capacitive Touch Screen 1-Wire 48 Key 44-Pin TQFP Tray
Capacitive Touch Sensors 44TQFP, 10x101mm, TRAY
Touch and Input Sensing, SPI and UART, 4.8V-5.3V, TQFP-44, RoHS
Microchip SCT
Touch Sensor 1 Key 48 Channel 4.75V to 5.25V 44-Pin TQFP Tray
44Tqfp, 10X101Mm, Tray 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip Technology AT42QT1481-AN
48 TQFP-44(10x10) Touch Sensors ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT42QT1481AN