
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000004216 | 12,000 | 6K | 19h | ||||||||
| TME | AT42QT1244-MUR | 0 | 6K | 15h | ||||||||
| Microchip | AT42QT1244-MUR | 7,331 | 6K | Tape & Reel | 9h | |||||||
| Newark | AT42QT1244-MUR | 0 | 6K | Tape & Reel | ||||||||
| Onlinecomponents.com | AT42QT1244-MUR | 0 | 1500 | Bulk |
Download datasheets and manufacturer documentation for Microchip AT42QT1244-MUR.
Download Microchip AT42QT1244-MUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip AT42QT1244-MUR.