
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | AT32UC3B0512-Z2UR | 7,694 | 1 | |||||||||
| DigiKey | AT32UC3B0512-Z2URCT-ND | 21,889 | 1 | Cut Tape | ||||||||
| TME | AT32UC3B0512-Z2UR | 0 | 4K | 15h | ||||||||
| Newark | AT32UC3B0512-Z2UR | 0 | 4K | Cut Tape | ||||||||
| Onlinecomponents.com | AT32UC3B0512-Z2UR | 0 | 1K | Bulk |
Download Microchip AT32UC3B0512-Z2UR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip AT32UC3B0512-Z2UR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: