Microchip AT29C040A-90JU

NOR Flash Parallel 5V 4Mbit 512K x 8bit 90ns 32-Pin PLCC
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT29C040A-90JU.

element14

Datasheet17 pages29 years ago

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download Microchip AT29C040A-90JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT29C040A-90JU provided by its distributors.

NOR Flash Parallel 5V 4Mbit 512K x 8bit 90ns 32-Pin PLCC
IC FLASH 4MBIT PARALLEL 32PLCC
FLASH MEMORY, 4M, 5V, SMD, 29C040; Memory Size:4Mbit; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:PLCC; No. of Pins:32; SVHC:No SVHC (15-Dec-2010); Access Time:90ns; Base Number:29; IC Generic Number:29C040; Interface:Parallel; Interface Type:Parallel; Logic Function Number:29C040; Memory Configuration:512K x 8bit; Memory Size:4Mbit; Memory Type:Flash, NOR; Memory Voltage Vcc:5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Sector Type:Top or Bottom Boot; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Vcc Tolerance +:10%; Voltage Vcc:5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT29C040A90JU