Microchip AT28HC256-70SU-T

256Kb £¨32K x 8£© 4.5V~5.5V 32Kx8 4.5V EEPROM, Non-Volatile 5.5V 70ns Parallel 10Year SOIC-28
$ 13.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC256-70SU-T.

Microchip

Datasheet32 pages6 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT28HC256-70SU-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-23
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT28HC256-70SU-T provided by its distributors.

256Kb £¨32K x 8£© 4.5V~5.5V 32Kx8 4.5V EEPROM,Non-Volatile 5.5V 70ns Parallel 10Year SOIC-28
High-Speed Parallel EEPROM 256K-bit 32K x 8 70ns 80mA 28-Pin SOIC T/R
Eeprom, 256Kbit, -40 To 85Deg C; Memory Configuration:32K X 8Bit; Interfaces:Parallel; Clock Frequency Max:5Mhz; Ic Case/Package:Soic; No. Of Pins:28Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology AT28HC256-70SU-T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.