
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | AT24C64D-SSPD-T | 0 | 4K | Tape & Reel | 9h | |||||||
| Onlinecomponents.com | AT24C64D-SSPD-T | 0 | 1 | Bulk | ||||||||
| Component Stockers USA | AT24C64D-SSPD-T | 683 | >1wk | |||||||||
| Win Source | WS-AT24C64D-SSPD-T | 8,000 | 40 | 3h | ||||||||
| Worldway Electronics | AT24C64D-SSPD-T | 27,370 | 7 | Tape & Reel | 1d |
Download Microchip AT24C64D-SSPD-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip AT24C64D-SSPD-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: