Microchip AT24C512-10PU-2.7

EEPROM, 64KX8, Serial, Cmos, PDIP8, 0.300 Inch, Green, Plastic, MS-001BA, DIP-8
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C512-10PU-2.7.

DigiKey

Datasheet22 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip AT24C512-10PU-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT24C512-10PU-2.7 provided by its distributors.

EEPROM, 64KX8, Serial, Cmos, PDIP8, 0.300 Inch, Green, Plastic, MS-001BA, DIP-8
IC EEPROM 512KBIT I2C 1MHZ 8DIP
64K X 8 I2C 2-WIRE SERIAL DO-214AB, SD<AZ
SERIAL EEPROM, 512KBIT, 400KHZ, DIP-8; EEPROM Memory Configuration: 64K x 8bit; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C512-10PU2.7