
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | AT24C32D-XPD-T | 0 | 5K | Tape & Reel | 3h | |||||||
| Onlinecomponents.com | AT24C32D-XPD-T | 0 | 1 | Bulk | ||||||||
| Component Stockers USA | AT24C32D-XPD-T | 427 | >1wk | |||||||||
| Win Source | WS-AT24C32D-XPD-T | 2,060 | 75 | 7h | ||||||||
| Worldway Electronics | AT24C32D-XPD-T | 13,369 | 7 | Tape & Reel | 1d |
Download Microchip AT24C32D-XPD-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Microchip AT24C32D-XPD-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: