
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | AT24C08D-MAHM-ECT-ND | 35,209 | 1 | Cut Tape | ||||||||
| TME | AT24C08D-MAHM-E | 0 | 15K | 18h | ||||||||
| Microchip | AT24C08D-MAHM-E | 1,204 | 15K | Tape & Reel | 10h | |||||||
| Newark | AT24C08D-MAHM-E | 0 | 15K | Tape & Reel | ||||||||
| Onlinecomponents.com | AT24C08D-MAHM-E | 0 | 3750 | Bulk |
Download datasheets and manufacturer documentation for Microchip AT24C08D-MAHM-E.
Download Microchip AT24C08D-MAHM-E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip AT24C08D-MAHM-E provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip AT24C08D-MAHM-E.