Microchip ADM00435

Evaluation Board, Synchronous Boost LED Constant Current Regulator, Analogue, PWM Dimming
$ 66.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ADM00435.

Farnell

Datasheet22 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.78%

Supply Chain

Country of AssemblyChina, United States of America
Country of FabricationN/A
Country of OriginChina, United States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8543.90.6800
Introduction Date2013-12-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ADM00435 provided by its distributors.

Evaluation Board, Synchronous Boost LED Constant Current Regulator, Analogue, PWM Dimming
MCP1643 0.5W LED Driver Demo Board
MCP1643 DC to DC Converter and Switching Regulator Chip Evaluation Board
MICROCHIP ADM00435EVAL BOARD, MCP1643 SYNC BOOST LED REG
Eval Board, Mcp1643 Sync Boost Led Reg; Device Topology:Boost (Step Up); No. Of Outputs:1Outputs; Output Current:100Ma; Output Voltage:-; Input Voltage Min:500Mv; Input Voltage Max:2.5V; Core Chip:Mcp1643; Dimming Control Rohs Compliant: Yes |Microchip Technology ADM00435

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.