Microchip 24FC08-E/P

I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 125°C, PDIP-8, RoHS
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC08-E/P.

Microchip

Datasheet0 pages0 years ago
Datasheet49 pages4 years ago

Newark

Augswan

Alternate Parts

Price @ 1000
$ 0.475
$ 0.43
Stock
74,848
82,444
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
-
-
Access Time
450 ns
5 ms
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2020-04-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 24FC08-E/P provided by its distributors.

I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
IC EEPROM 8K I2C 1MHZ 8DIP / EEPROM Memory IC 8Kb (1K x 8) I²C 1 MHz 450 ns 8-PDIP
8Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP, EXT W/WHOLE ARRAY WP
EEPROM Serial-2Wire 2K-bit 1.7V 8-Pin PDIP Tray
Eeprom, Aec-Q100, 8Kbit, -40 To 125Deg C; Memory Configuration:4 Blk (256 X 8Bit); Interfaces:I2C; Clock Frequency Max:1Mhz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip Technology 24FC08-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC08-EP
  • 24FC08E/P