
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | 24FC02T-I/MS | 2,074 | 1 | |||||||||
| TME | 24FC02T-I/MS | 0 | 2500 | 9h | ||||||||
| Newark | 24FC02T-I/MS | 0 | 2500 | Tape & Reel | ||||||||
| Onlinecomponents.com | 24FC02T-I/MS | 0 | 1K | Bulk | ||||||||
| Microchip | 24FC02T-I/MS | 0 | 200 | Tape & Reel | 1h |
Download Microchip 24FC02T-I/MS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip 24FC02T-I/MS provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: