Microchip SY89323LMG

32 Bit Mcu RX23W 384KB BGA85 -40/
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89323LMG.

element14 APAC

Datasheet5 pages20 years ago

Descriptions

Descriptions of Microchip SY89323LMG provided by its distributors.

32BIT MCU RX23W 384KB BGA85 -40/
Translator LVPECL to LVTTL 8-Pin MLF
IC, TRANSLATOR TTL / LVTTL, DUAL, 8MLF
IC, TRANSLATOR TTL / LVTTL, DUAL, 8MLF; No. of Inputs: 2; Output Current: -; Propagation Delay: 1.9ns; No. of Pins: 8Pins; Logic Case Style: MLF; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.