Microchip SY100EP57VK4I

100E Series 4 Line to 1 Line Multiplexer Complementary Output PDSO20
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EP57VK4I.

CAD Models

Download Microchip SY100EP57VK4I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.554
$ 3.554
Stock
147,862
217,519
217,519
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Mux
-
-
Number of Circuits
-
-
-
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Propagation Delay
-
475 ps
475 ps
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Microchip SY100EP57VK4I provided by its distributors.

100E SERIES 4 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PDSO20
Multiplexer 1-Element ECL 4-IN 20-Pin TSSOP
3.3V/5V PECL/ECL 3 GHZ DIFFERENTIAL 4:1 MULTIPLEXER
IC MUX DIFF 4:1 3.3V/5V 20-TSSOP
IC DIFF DIG MULTPL 1X4:1 20TSSOP
Multiplexer IC; Logic Type:3.3V / 5V PECL/ECL Differential 4:1 Multiplexer; Logic Family:100EP; Logic Base Number:10057; No. of Outputs:2; Output Current Max:50mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.