Microchip SY100E171JC

100E Series Triple 4 Line to 1 Line Multiplexer Complementary Output PQCC28
$ 5.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100E171JC.

SHENGYU ELECTRONICS

Datasheet4 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100E171JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.4
$ 3.454
$ 3.454
Stock
196,089
108,685
108,685
Authorized Distributors
1
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Mux
Mux
Mux
Number of Inputs
12
4
4
Number of Outputs
3
1
1
Number of Circuits
-
3
3
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
-
4.2 V
4.2 V
Max Supply Voltage
-
5.5 V
5.5 V
Number of Channels
-
-
-

Related Parts

Multiplexer, 10E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
100E SERIES TRIPLE 4 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PQCC28
Multiplexer, 10E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28

Descriptions

Descriptions of Microchip SY100E171JC provided by its distributors.

100E SERIES TRIPLE 4 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PQCC28
3-BIT 4:1 MULTIPLEXER | IC MULTIPLEXER 3-BIT 4:1 28-PLCC
Non-RoHS Compliant Dual Supply Surface Mount Discontinued Differential Digital Multiplexer 0C~85C 4.2V~5.5V -4.2V~-5.5V
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.