Microchip MIC29303BT

Obsolete Positive 1999 Adjustable Linear Voltage Regulator IC -40C~125C 3A 26V
$ 2.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29303BT.

Augswan

Datasheet40 pages9 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC29303BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 3.129
Stock
128,588
92,558
Authorized Distributors
1
6
Min Input Voltage
-
2.5 V
Max Input Voltage
-
26 V
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
26 V
26 V
Output Current
3 A
3 A
Dropout Voltage
370 mV
370 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220-5
-
Number of Pins
-
5

Related Parts

MIC29301 Series 5 V Fixed Output 3 A LDO Voltage Regulator - TO-220-5
MIC29301 Series 3.3 V Fixed Output 3 A LDO Voltage Regulator - TO-220-5
MicrochipMIC29303WT
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-220-5
Texas InstrumentsLP38513T-1.8/NOPB
3-A, ultra-low-dropout voltage regulator with power good & enable for 1.8 V 5-TO-220 -40 to 125
Texas InstrumentsLP3852ET-1.8/NOPB
1.5-A, 7-V, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsLP2957AIT
5V Low-Dropout egulator for micro-P Application 5-TO-220 -40 to 125

Descriptions

Descriptions of Microchip MIC29303BT provided by its distributors.

Obsolete Positive 1999 Adjustable Linear Voltage Regulator IC -40C~125C 3A 26V
IC REG LINEAR POS ADJ 3A TO220-5
Tube Through Hole Over Current Over Temperature Reverse Polarity Transient Voltage Non-RoHS Compliant voltage regulator linear 26V 3A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.