Microchip MIC2774N-46BM5 TR

IC Supervisor Dual Lv SOT23-5
$ 0.263
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2774N-46BM5 TR.

SHENGYU ELECTRONICS

Datasheet11 pages11 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Dual Voltage Supervisor with 0.3V and 1.69V Thresholds, Active-Low Push-Pull Out
Dual Voltage Supervisor with 0.3V and 4.68V Thresholds, Active-Low Push-Pull Out
Dual Voltage Supervisor with 0.3V and 2.25V Thresholds, Active-Low Push-Pull Out
CAT872-30ULGT3, VOLTAGE SUPERVISOR 1.65 V, 5.5 V, 6 V, RESET INPUT, 6-PIN ULLGA
Texas InstrumentsTPS3422EGDRYR
ROHS3Compliant Tape & Reel (TR) TPS3422 Reset Timer supervisor 3.3V 1.45mm 320ms Minimum 250nA
Texas InstrumentsTPS3421ECDRYR
IC SUPERVISOR 2 CHANNEL 6SON / Low-Power, Push-Button Controllers with Configurable Delay

Descriptions

Descriptions of Microchip MIC2774N-46BM5 TR provided by its distributors.

IC SUPERVISOR DUAL LV SOT23-5
MIC2274 - DUAL MICRO-POWER LOW VOLTAGE S
IC SUPERVISOR 2 CHANNEL SOT23-5
Non-RoHS Compliant Tape & Reel (TR) MIC2774 NOMINAL THRESHOLDVOLTAGE IS 4.68; MANUAL RESET INPUT supervisor 5V 1.45mm 140ms Minimum -40C~85C TA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2774N-46BM5-TR
  • MIC2774N-46BM5TR
  • MIC2774N46BM5 TR
  • MIC2774N46BM5TR