Connector Size / Poles = DE-9 / Gender = Socket / Termination Type = Solder Cup / Connector Material = Steel / Contact Material = Brass / Contact Plating = Gold / Insulator Material = Glass Fibre Reinforced Polybutylene Terephthalate / Insulator Colour = Black / Current Rating A = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105
MH Connectors has several brands around the world that distributors may use as alternate names. MH Connectors may also be known as the following names: