Descriptions of Metrix Electronics MTX3283B-BT provided by its distributors.
MULTIMETER, DMM 100KPTS 200KHZ + BT; DMM Functions: Current, Voltage, Capacitance, Frequency, Resistance, Temperature; Current Measure AC Max: 20A; Current Measure DC Max: 20A; Voltage Measure AC Max: 1kV; Voltage Measure DC
MULTIMETER, DMM 100KPTS 200KHZ + BT; DMM Type:Handheld; Voltage Measuring Range DC:100mV to 1kV; Voltage Measuring Range AC:100mV to 1kV; Current Measuring Range DC:1000µA to 20A; Current Measuring Range AC:1000µA to 20A; Resistance ;RoHS Compliant: NA
MULTIMETER, DMM 100KPTS 200KHZ + BT; DMM Type:Handheld; Voltage Measuring Range DC:100mV to 1kV; Voltage Measuring Range AC:100mV to 1kV; Current Measuring Range DC:1000µA to 20A; Current Measuring Range AC:1000µA to 20A; Resistance Measuring Range:1kohm to 50Mohm; Frequency Measuring Range:10Hz to 2MHz; Capacitance Measuring Range:10nF to 10mF; Temperature Measuring Range:-40°C to +1200°C; No. of Digits / Alpha:5-1/2; DMM Response Type:True RMS; DMM Functions:AC/DC Voltage, AC/DC Current, Frequency, Resistance, Capacitance, Diode, Temperature; Ranging:Auto / Manual; Display Count:100000; SVHC:No SVHC (20-Jun-2011); Bandwidth:200kHz; Current Range AC:1000µA to 20A; Current Range DC:1000µA to 20A; IP / NEMA Rating:IP51; Series:MTX
Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names: