Mersen AG6

Electric Fuse, Time Delay Blow, 6A, 600VAC, 100000A (IR), Inline/holder
$ 18.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen AG6.

IHS

Datasheet1 page8 years ago

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.755
$ 8.29
Stock
119
540
Authorized Distributors
6
3
Current Rating
6 A
6 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
-
-
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Mersen AG6 provided by its distributors.

Electric Fuse, Time Delay Blow, 6A, 600VAC, 100000A (IR), Inline/holder
UL Class Fuse, G Class, Time-Delay, 6A, 600V AC, Non-Indicating
Mersen Usa Newburyport Ma Llc 600V 6A Class G Fuse
FUSE, CLASS G, AMP-TRAP, 100KA, 600VAC, 6A
Fuse AG - Class G 600VAC 6A Time

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG 6