Mean Well SCW12B-05

12W; I/P: 18-36VDC; O/P: 05V @2400mA; D/D Module; DC/DC; Module Type
$ 15.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SCW12B-05.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Component Distributors Inc.

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.11%

CAD Models

Download Mean Well SCW12B-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaPV1R5-12-5
Module DC-DC 12VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W Medical 9-Pin PDIP Tube
TDK-LambdaPV1R5-24-5
Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W Medical 9-Pin PDIP Tube
3W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 600
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type

Descriptions

Descriptions of Mean Well SCW12B-05 provided by its distributors.

12W; I/P:18-36VDC; O/P:05V @2400mA; D/D Module; DC/DC; Module Type
DC DC CONVERTER 5V 12W / Isolated Module DC DC Converter 1 Output 5V 2.4A 18V - 36V Input
12W Regulated Single Output DC-DC Converter 5 Volts @ 2.4 Amps 18-36VDC
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 2.4 / Output Type = Fixed / Rated Power W = 12 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 83 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Insulation Voltage kV = 1.5 / MTBF h = 600000 / Length mm = 32 / Width mm = 20 / Height mm = 12 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCW12B05