Power Supply, Ac-Dc, 12V, 166.7A; No. Of Outputs:1Outputs; Output Power Max:2.0004Kw; Output Voltage - Output 1:12V; Output Current - Output 1:166.7A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output Rohs Compliant: Yes |Mean Well RSP-2400-12