Descriptions of Mean Well RSDW60F-12 provided by its distributors.
FX3GE PLC CPU - 24 Inputs, 16 Outputs, Relay, For Use With FX3 Series, ModBus Networking
Reliable DC-DC Converter PC-Mount for Railway Applications 60W 12V 5A Output 9-36V Input
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
DC-DC Converter, 10.8 13.2V dc/ 5A Output, 9 36 V dc Input, 60W, Through Hol
fixedVoltageDC 1 12V 10.8V 36V 9V DIP 50.8mm*25.4mm*10.5mm
Isolated DC/DC Converters - Through Hole 9-36Vin 12Vout 5A 60W 2x1 Iso
Module DC-DC 24VIN 1-OUT 12V 5A 60W 6-Pin Tube
RSDW60F-12 MEAN WELL DC-DC 9~36V Input, 12V/5A output + More!
Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 60 W, 1 Output, Adj, Fixed, 12 V, 5 A, Regulated, DIP
DC-DC CONVERTER, RAILWAY, 60W, 9-36V, O/P:12V@5A, RSDW60 SERIES
DC/DC 60W,I/P: 9-36VDC;O/P:3.3V@12A
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 5 / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 60 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 91 / Ripple & Noise (V) mV = 150 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Under Voltage Protection / Protection Type = Over Temperature Protection / Insulation Voltage kV = 1.6 / MTBF h = 205000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.5 / Warranty = 3 Years