Mean Well MSP-1000-15

Power Supply; module; medical; 960W; 15V; 64A; 90-264VAC; 127-370VDC
$ 203.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MSP-1000-15.

IHS

Datasheet6 pages2 years ago

Jameco

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-12.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well MSP-1000-15 provided by its distributors.

Power Supply; module; medical; 960W; 15V; 64A; 90-264VAC; 127-370VDC
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 960 W, 15 VDC, 64 A
MSP-1000-15 MEAN WELL AC-DC 15 Volt 64 Amp 960 Watt Power Supply +More!
AC/DC 960W 15V Single Output Medical Power, Enclosed w/ Fan with PFC
Mean Well MSP-1000-15 SMPSU 17V DC 64A 960W switching power supply
Switching Power Supplies 960W 15V 64A MEDICAL PS W/PFC Enclosed
POWER SUPPLY, AC-DC, MEDICAL ENCLOSED: 1000W, 15V@64A, 90-264V IN
AC-DC Power Factor Correction Module
AC/DC Power Supply Single-OUT 15V 64A 960W 19-Pin
15Vdc 64A Medical Power Supply
1000W HIGH PERFORMANCE MEDICAL P
Power Supply, Ac-Dc, 15V, 64A; No. Of Outputs:1Outputs; Output Power Max:960W; Output Voltage - Output 1:15V; Output Current - Output 1:64A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well MSP-1000-15
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 64 / Output Type = Adjustable / Rated Power W = 960 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 92 / MTBF h = 105800 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 218 / Width mm = 105 / Height mm = 63.5 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV