Mean Well LDD-1500H

DC-DC Regulated Power Supply Module, 1 Output, 69W, Hybrid
$ 5.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LDD-1500H.

IHS

Datasheet6 pages3 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Mean Well LDD-1500H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well LDD-1500H provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 69W, Hybrid
LED Driver DC/DC Converter, LDD-H Series, 69 W, 46 VDC, 1.5 A, PWM, Through Hole
1.5A, 9 -52 VDCVIN, SINGLE OUTPUT, 16834 V@1.5 A LED DRIVER DC-DC CONVERTER
Dc-Dc Converter, Pwm, 69W, Th Rohs Compliant: Yes |Mean Well LDD-1500H
1500 mA DC-DC Constant Current Step-Down LED Driver with Pins
DC-DC CONVERTER: LED; STEP DOWN: 1500W, 9-52V IN, 2-46V/1200MA OUTPUT
Output Voltage DC Max. V = 46 / Output Voltage DC Min. V = 2 / Output Current A = 1.5 / Supply Voltage DC Max. V = 52 / Supply Voltage DC Min. V = 9 / Outputs = 1 / Series = LDD-H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 1000000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 350 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 20 / Height mm = 12 / Length mm = 32

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDD1500H