Mean Well HLG-60H-30A

30V 2A 60W Class 2 Enclosed Switching Power Supply Outputs Adjustable by Internal Pot
$ 30.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-60H-30A.

Newark

Datasheet10 pages4 years ago

TME

Electro Sonic

Jameco

Component Distributors Inc.

Inventory History

3 month trend:
-51.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
TDK-LambdaZPS60-36
Power Supply, Single Output, 36 Volts @ 1.67 Amps, 60 Watts, RoHS Compliant
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series

Descriptions

Descriptions of Mean Well HLG-60H-30A provided by its distributors.

30V 2A 60W Class 2 Enclosed Switching Power Supply Outputs Adjustable by Internal Pot
LED Driver (CC, CV) 60W 1.2-2A Linear (18-33Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driv, Constant Current/Volt, 60W; Power Supply Applications:-; Output Power Max:60W; Output Voltage Max:30V; Output Current:2A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-60H-30A
Rated Power W = 60 / Output Voltage DC Max. V = 33 / Output Voltage DC Min. V = 27 / Output Current A = 2 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-60H / Dimmable = No / Protection Rating = IP65 / MTBF h = 1132000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 62 / Height mm = 37 / Length mm = 171

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG60H30A