Mean Well HLG-60H-15A

15V 4A 60W Class 2 Enclosed Switching Power Supply Outputs Adjustable by Internal Pot
$ 30.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-60H-15A.

IHS

Datasheet10 pages4 years ago

TME

Electro Sonic

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-23.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaZPS6015
AC/DC Power Supply Single-OUT 15V 4A 60W 4-Pin
TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz
TDK-LambdaMWS65-15
POWER SUPPLY; AC-DC; MEDICAL; 115-230VAC; OUTPUT 15V 4.4A; 66W

Descriptions

Descriptions of Mean Well HLG-60H-15A provided by its distributors.

15V 4A 60W Class 2 Enclosed Switching Power Supply Outputs Adjustable by Internal Pot
Led Driver, Constant Current/Volt, 60W Rohs Compliant: Yes |Mean Well HLG-60H-15A
POWER SUPPLY, AC-DC,15V,4A,100-305V IN, SEALED, PFC, LED DRIVER,60W, HLG-60H SERIES
LED Power Supplies 60W 15V 4A IP65 Adj W/Intrl Pot
15Vdc 4A LED Driver, IP65, PFC Harsh Environment, Class 2 15V 4Amps
100 - 277Vac, 60W, 4000mA, 9-15V, [Potentiome...], IP65 LED Driver
Power Supply; LED; 60W; 15V; 4A; 90-305VAC; 127-431VDC; IP65
O/P +15V4A; Led power; AC/DC; Enclosed Type
AC/DC LED Driver, 60 W, 15 VDC, 4 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-60H Series
60W 1 90V(AC) 305V(AC) 4A , 147.2mm*61.5mm*36.8mm
LED Driver (CC, CV) 60W 2.4-4A Linear (9-17Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
AC/DC LED Power Supply 60W Single 5-Pin
LED DRVR CC/CV AC/DC 13.5-17V 4A
Rated Power W = 60 / Output Voltage DC Max. V = 15 / Output Voltage DC Min. V = 9 / Output Current A = 4 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-60H / Dimmable = No / Protection Rating = IP65 / MTBF h = 1132000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 62 / Height mm = 37 / Length mm = 171

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG60H15A