Mean Well HLG-240H-48A

Power Supply, Ac-dc, 48V, 5A, 100-305V in, Sealed, Pfc, Led Driver, HLG-240H Series
$ 63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-240H-48A.

Newark

Datasheet10 pages4 years ago

Mean Well

Future Electronics

Electro Sonic

Jameco

Inventory History

3 month trend:
+5.84%

CAD Models

Download Mean Well HLG-240H-48A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series
Switched-mode power supply [Omron] S8JXG-10024CD Switched-mode power supply 4547648548816
Switched-mode power supply [Omron] S8JXG05024CD Switched-mode power supply 4547648548694
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series

Descriptions

Descriptions of Mean Well HLG-240H-48A provided by its distributors.

POWER SUPPLY, AC-DC,48V,5A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-240H SERIES
48Vdc 5A LED Driver, IP65, PFC Harsh Environment, Metal Case 48V 5Amps
100 - 277Vac, 240W, 5000mA, 24-48V, [Potentiome...], IP65 LED Driver
Mean Well HLG-240H-48A LED driver 240W 48V DC surge protection PFC
48V 5A 240W LED Driver Single Output Switching Power Supply - Output Voltage and Current Adjustable by Internal Pot
Power Supply; LED; 240W; 48V; 5A; 90-305 VAC; 127-431 VDC; IP65
HLG-240H-48A MEAN WELL LED AC-DC 240 Watt 48V/5.00A + More!
O/P +48V5A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP65 51.2V 5A
LED Power Supplies 240W 48V 5A 90-305VA C IP65 rated
AC/DC LED Power Supply 240W Single 5-Pin
LED Driver 240W 5A 44.8 ... 51.2V IP65
LED Driver (CC, CV) 240W 2.5-5A Linear (24-51.2Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driv, Constant Current/Volt, 240W; Power Supply Applications:-; Output Power Max:240W; Output Voltage Max:48V; Output Current:5A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-240H-48A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG240H48A