Mean Well HLG-240H-24A

LED Power Supplies 240W 24V 10A 90-305VAC IP65 rated
$ 63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-240H-24A.

IHS

Datasheet10 pages4 years ago

Mean Well

Future Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-4.78%

CAD Models

Download Mean Well HLG-240H-24A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series

Descriptions

Descriptions of Mean Well HLG-240H-24A provided by its distributors.

LED Power Supplies 240W 24V 10A 90-305VAC IP65 rated
POWER SUPPLY, AC-DC,24V,10A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-240H SERIES
AC/DC Power Supply Single-OUT 24V 10A 240W 5-Pin
24Vdc 10A LED Driver, IP65, PFC Harsh Environment, Metal Case 24V 10A
100 - 277Vac, 240W, 10000mA, 12-24V, [Potentiome...], IP65 LED Driver
Power Supply; LED; 240W; 24V; 10A; 90-305 VAC; 127-431 VDC; IP65
O/P +24V10A; Led power; AC/DC; Enclosed Type
HLG-240H-24A MEAN WELL LED AC-DC 240 Watt 24V/10.0A + More!
HLG-240H-24A Mean Well 24V 240W LED Driver / Power Supply
LED DRVR Module 1-CH IP65 25.6V 10A
240W 24V 10A LED Driver with Adjustable Output
24V 10A 240W LED Driver Single Output Switching Power Supply Output Voltage and Current Adjustable by Internal Pot
LED DRIVER, AC-DC, CC, 10A, 24V
LED Driver 240W 10A 22.4 ... 25.6V IP65
NRB4-12GS40-E2-V1 Pepperl+Fuchs 264602
LED Driver (CC, CV) 240W 5-10A Linear (12-25.6Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driver, Ac-Dc, Cc, 24V, 240W; Power Supply Applications:Ite; Output Power Max:240W; Output Voltage Max:24V; Output Current:10A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:305V; Depth:244.2Mm Rohs Compliant: Yes |Mean Well HLG-240H-24A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG240H24A