Mean Well HLG-185H-54A

185W LED Driver Single Output Switching Power Supply 54 Volts @ 3.45 Amps 27 - 54 Volts Model A
$ 50.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-185H-54A.

IHS

Datasheet10 pages2 years ago

Mean Well

JRH Electronics

Electro Sonic

Peak to Peak Power

Inventory History

3 month trend:
-78.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series

Descriptions

Descriptions of Mean Well HLG-185H-54A provided by its distributors.

185W LED Driver Single Output Switching Power Supply 54 Volts @ 3.45 Amps 27 - 54 Volts Model A
LED Driver (CC, CV) 185W 1.72-3.45A Linear (27-58Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driv, Constant Current/Volt, 186.3W; Power Supply Applications:-; Output Power Max:186.3W; Output Voltage Max:54V; Output Current:3.45A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-185H-54A
Rated Power W = 186 / Output Voltage DC Max. V = 58 / Output Voltage DC Min. V = 49 / Output Current A = 3.45 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-185H / Dimmable = No / Protection Rating = IP65 / MTBF h = 757200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 228

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG185H54A