Mean Well GSM36E18-P1J

Power Supply, Ac-dc, 18V, 2A, 100-264V in, Wall Plug, Medical, 36W, GSM Series
$ 14.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM36E18-P1J.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Sager Power Systems

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
+7.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsWSU135-2660-R
POWER SUPPLY, AC-DC,13.5V,2.66A,90-264V IN, ENCLOSED, WALL PLUG, WSU135 SERIES
Triad MagneticsWSU240-1500
POWER SUPPLY, AC-DC,24V,1.5A,90-264V IN, ENCLOSED, WALL PLUG,36W, WSU240 SERIES
Triad MagneticsWSU135-2660
POWER SUPPLY, AC-DC,13.5V,2.66A,90-264V IN, ENCLOSED, WALL PLUG, WSU135 SERIES
POWER SUPPLY, AC-DC,15V,2A,90-264V IN, ENCLOSED, WALL PLUG, EXTERNAL,30W, PSAA SERIES
POWER SUPPLY, AC-DC,24V,1.25A,90-264V IN, ENCLOSED, WALL PLUG,30W, PSAA SERIES

Descriptions

Descriptions of Mean Well GSM36E18-P1J provided by its distributors.

POWER SUPPLY, AC-DC,18V,2A,100-264V IN, WALL PLUG, MEDICAL,36W, GSM SERIES
36 W, Single Output, 18 VDC@2 A Medical Euro Wallmount AC-DC Power Supply
GSM36E18-P1J MEAN WELL AC-DC 18 Volt 2 Amp 36 Watt Power Supply +More!
AC-DC Reliable Green Medical Adapter 36W 18V 2A 2.1mm DC Plug 2-Pole Euro Plug Input
Medical AC/DC Wall Mount Adapter 36W, 18V, 2A with 2.1x2.5x11mm c+ Output Type; Class II, Euro Plug, Level VI, 2xMOPP
AC/DC Power Supply, External Plug In, 1 Output, 36 W, 18 V, 2 A, Tuning Fork 2.1mm x 5.5mm x 11mm
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
SIGNAL CONDITIONER, 276405, SC SERIES, 1 CHANNEL, 24VDC SUPPLY, INPUT FOR 2 OR 3 WIRE SENSORS OR AC/DC VOLTAGE SOURCES, TIME FUNCTION
Adapter, Ac-Dc, 18V, 2A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Output Power Max:36W; Output Voltage - Output 1:18V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GSM36E18-P1J
Outputs = 1 / Output Voltage V = 18 / Output Current A = 2 / Output Type = Fixed / Rated Power W = 36 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.8 / Efficiency % = 87 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Length mm = 79 / Width mm = 54 / Height mm = 33

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM36E18P1J