Mean Well GSM220A12-R7B

AC/DC Power Supply, External Plug In, 1 Output, 180 W, 12 V, 15 A, 4 Way DIN
$ 71.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM220A12-R7B.

IHS

Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Component Distributors Inc.

Inventory History

3 month trend:
-15.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Mean Well GSM220A12-R7B provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 180 W, 12 V, 15 A, 4 Way DIN
GSM220A12-R7B MEAN WELL AC-DC 12 Volt 15 Amp 180 Watt Power Supply +More!
12Vdc 15A; 16AWG/100cm,DIN 4PIN 12 Volt Desk Top Power Supply Medical, Class I 2xMOPP
POWER SUPPLY, AC-DC, 220W,12V,15A, MEDICAL GRADE, CLASS I ADAPTER
Single or two-channel contact extension, 5 N/O contacts, 1 N/C contact, 1 confirmation current path, plug-in spring-cage terminal block, width: 22.5 mm
Adaptor, Medical, Ac-Dc, 12V, 15A; No. Of Outputs:1 Output; Output Power Max:180W; Output Voltage - Output 1:12V; Output Current - Output 1:15A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:4 Way Din; Rohs Compliant: Yes
Outputs = 1 / Output Voltage V = 12 / Output Current A = 15 / Output Type = Fixed / Rated Power W = 180 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input Current A = 2 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = DIN 4-Pin / Cable Length m = 1 / Efficiency % = 90 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 210 / Width mm = 85 / Height mm = 46

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM220A-12-R7B
  • GSM220A12R7B