Mean Well ELG-100-48A

48VDC 2A 96W LED Driver Power Supply 180-295VAC IP65 Output Current Adjustable
$ 33.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well ELG-100-48A.

IHS

Datasheet11 pages4 years ago

Electro Sonic

Master Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
+22.83%

Alternate Parts

Price @ 1000
$ 33.3
$ 36.1
Stock
21,237
381
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
100 V
100 V
Max Input Voltage
305 V
305 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Mean Well ELG-100-48A provided by its distributors.

48VDC 2A 96W LED Driver Power Supply 180-295VAC IP65 Output Current Adjustable
LED Power Supplies 96W 48V 2A IP65 CC + CV adj w/pot
LED DRIVER, CONSTANT CURRENT/VOLT, 96W; SVHC: No SVHC (15-Jan-2019)
ELG-100-48A MEAN WELL LED AC-DC 70 Watt Class 2 48V/2A + More!
Power Supply; LED; 96W; 48V; 2A; 100-305VAC; 142-431VDC; IP65
48Vdc 2A 48V LED Power Supply, IP65 Operates: CV or CC Mode
POWER SUPPLY, AC-DC, LED DRIVER, 100W, 48V@2A, 100-305V IN
AC/DC LED Driver, 96 W, 48 VDC, 2 A, Constant Current, Constant Voltage, 100 VAC to 305 VAC, ELG-100 Series
AC/DC LED Power Supply 96W Single 4-Pin
LED Driver (CC, CV) 96W 1-2A Linear (24-52.8Vdc) 100-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
LED Driver 96W 2A 43.2 ... 52.8V IP65
LED DRVR CC/CV AC/DC 24-48V 2A
IC BATT CHG LI-ION 1CELL 20WLCSP
6.2 mm PLC basic terminal block with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, 1 changeover contact, input voltage 24 V DC

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV