Mean Well EDR-150-24

Single Output Industrial DIN Rail Power Supply 24 Volts 6.5/5.2 Amps 156/125 Watts
$ 24.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EDR-150-24.

IHS

Datasheet4 pages3 years ago

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Future Electronics

Inventory History

3 month trend:
+1.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellRS-150-24
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 156 W, 24 VDC, 6.4 A
Mean WellLPV-100-24
AC/DC LED Driver, 100.8 W, 24 VDC, 4.2 A, Constant Voltage, 90 VAC to 264 VAC, LPV-100 Series
Mean WellEDR-120-24
Lamp test module, 2 diodes with common cathode: with 8 pairs, for individual wiring
TDK-LambdaLS150-24
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid
TDK-LambdaLS150-36
AC-DC Regulated Power Supply Module, 1 Output, 154.8W, Hybrid
TDK-LambdaLS100-24
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid

Descriptions

Descriptions of Mean Well EDR-150-24 provided by its distributors.

Single Output Industrial DIN Rail Power Supply 24 Volts 6.5/5.2 Amps 156/125 Watts
AC/DC Single Output DIN RAIL 24V, 156W (at 230VAC), 125W (at 115VAC)
VARIOFACE SLIM LINE, with screw connection and D-subminiature socket strip, for assembly at a right angle on NS 35/7.5, 9 positions
Power Supply, Ac-Dc, 24V, 6.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:156W; Output Voltage - Output 1:24V; Output Current - Output 1:6.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well EDR-150-24

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV