Mean Well DCWN03B-15

Dual Output 3W +/-15V +/-0.1A DIP-24 Isolated Regulated DC-DC Converter 24V
$ 7.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DCWN03B-15.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Jameco

Inventory History

3 month trend:
-65.59%

CAD Models

Download Mean Well DCWN03B-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well DCWN03B-15 provided by its distributors.

Dual Output 3W +/-15V +/-0.1A DIP-24 Isolated Regulated DC-DC Converter 24V
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 8-Pin DIP Module
Isolated DC/DC Converters - Through Hole 18-36Vin +/-15Vout +/-100mA DIP Reg Iso
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 2 Outputs, Fixed, 15 V, 100 mA, -15 V, -100 mA, Regulated, DIP
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 100 / Output Voltage 2 V = -15 / Output Current 2 mA = 100 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 87 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Under Voltage Protection / Insulation Voltage kV = 3 / MTBF h = 2500000 / Length mm = 32 / Width mm = 20 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCWN03B15