Mcmurdo SDE9SOLT

Socket, D, Pcb, T&d, 9WAY
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACSDE9SOLT01
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Mcmurdo SDE9SOLT.

Newark

Datasheet6 pages23 years ago

Descriptions

Descriptions of Mcmurdo SDE9SOLT provided by its distributors.

SOCKET, D, PCB, T&D, 9WAY
Connector, D Sub, Receptacle, 9 Position; Rango De Producto:Serie Special D; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Acero; Conector, Tipo:D Sub |Itw Mcmurdo SDE9SOLT
SOCKET, D, PCB, T&D, 9WAY; No. of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:Special D Series; Connector Body Material:Steel Body; Contact Material:Copper A
SOCKET, D, PCB, T&D, 9WAY; Connector Type:D Sub; Ways, No. of:9; Connector Shell Size:E; Gender:Socket; Termination Method:PCB Gold Plated; No. of Mating Cycles:100; Material:Steel; Approval Bodies:; Contact Material:Formed Copper Alloy; Contact Plating:Gold; Flammability Rating:UL94V-0; Insulator Material:White or balck two piece polyester; No. of Contacts:9; No. of Poles:9; Plating:Tin; Resistance, Contact:15mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage, Working:500V; Case Material:Steel, tin plating; DC Current Max:5A; Temperature, Current:70°C

Manufacturer Aliases

Mcmurdo has several brands around the world that distributors may use as alternate names. Mcmurdo may also be known as the following names:

  • ITW MCMURDO
  • ITW McMurdo Connectors